|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LD1117S25-TR
Manufacturer Part #:

LD1117S25TR

Manufacturer:

Description:
LDO Voltage Regulators 2.5V 0.8A Positive
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Output Voltage: 2.5 V
Output Current: 950 mA
Number of Outputs: 1 Output
Input Voltage MAX: 15 V
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Load Regulation: 10 mV
Series: LD1117S
Dropout Voltage: 1 V at 100 mA
Brand: STMicroelectronics
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Minimum Operating Temperature: 0 C
Packaging: Reel
Pd - Power Dissipation: 12 W
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
128-0711-201 RF Connectors / Coaxial Connectors 25,673
LD1117S12TR LDO Voltage Regulators 11,104
LD1117S33CTR LDO Voltage Regulators 3,188
25AA02E48T-I/OT EEPROM 5,424
BLM18AG102SN1D EMI Filter Beads, Chips & Arrays 99,676
LD1117S33TR LDO Voltage Regulators 8,526
2743021447 EMI Filter Beads, Chips & Arrays 37,235
LD1117DT33TR LDO Voltage Regulators 11,484
74LCX541MTC Buffers & Line Drivers 5,573
NCP1117ST12T3G LDO Voltage Regulators 3,814
Real Time Availability
Stock:
12,709 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.56
10:
$0.372
100:
$0.207
$0.151
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.13
$0.121
$0.111
$0.107
$0.101
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102200356 147914401 156475631 160615689 188492425 106889023 128534242 161494881 197847692