|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LD1086PUR
Manufacturer Part #:

LD1086PUR

Manufacturer:

Description:
LDO Voltage Regulators 1.5A Adj Fixed Reg 1.3V at 1.5A 3 Term
Mouser Online Catalog Page 600, Mouser Online Catalog
PDF Page 600, PDF Catalog Page
LD1086PUR Datasheet LD1086PUR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: DFN-EP-8
Output Voltage: Adj
Output Current: 1.5 A
Number of Outputs: 1 Output
Input Voltage MAX: 30 V
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Load Regulation: 0.1 %
Series: LD1086P
Dropout Voltage: 1.3 V
Brand: STMicroelectronics
Input Voltage MIN: 4.8 V
Line Regulation: 0.2 mV
Minimum Operating Temperature: - 40 C
Output Voltage Range: 1.8 V to 12 V
Packaging: Reel
Pd - Power Dissipation: Internally Limited
Reference Voltage: 1.25 V
Factory Pack Quantity: 4500
Tolerance: +/- 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SF2921-61345 RF Connectors / Coaxial Connectors 275
MAX31855KASA+ Sensor Interface 7,740
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
VN610SP-E Gate Drivers 1,134
MAX3490ESA+ RS-422/RS-485 Interface IC 479
HRTS-5760-B-T-0-12 Industrial Temperature Sensors 34
PT10MH01-503A2020 Potentiometers 237
CR0603-JW-510ELF Thick Film Resistors - SMD 18,509
ZPSA60-5 Switching Power Supplies 19
Real Time Availability
Stock:
2,143 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.47
10:
$1.26
100:
$0.968
500:
$0.855
$0.675
$0.597
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4500
To purchase full reel, order in multiples of 4500:
$0.585
$0.574
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 160615689 188492425 106889023 128534242 161494881 102200356 156475631 197847692