Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LD1084V
Manufacturer Part #:

LD1084V

Manufacturer:

Description: LDO Voltage Regulators 2.85-30V 5.0A Adj
Mouser Online Catalog Page 606, Mouser Online Catalog
PDF Page 606, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Input Voltage MAX: 30 V
Output Voltage: 1.25 V to 28 V
Dropout Voltage - Max: 1.5 V
Output Current: 5 A
Load Regulation: 0.3 %
Number of Outputs: 1 Output
Output Type: Adjustable
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Bias Current - Max: 5 mA
Line Regulation: 0.2 %
Minimum Operating Temperature: - 40 C
Packaging: Tube
Reference Voltage: 1.25 V
Series: LD1084V
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
425 Can Ship Immediately

On Order: 150 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  10: $1.23
  100: $0.976
  500: $0.89
  1,000: $0.681
  3,000: $0.604
  9,000: $0.581
  24,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.28
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.59
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.35
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.50
229C30
Power Transformers LOW PROFILE
Hammond Manufacturing
1: $19.55
PAD3U
PCBs & Breadboards PadBoard-3U 2 sided with plated ...
BusBoard Prototype Systems
1: $10.78
3266W-1-501LF
Trimmer Resistors - Through Hole 1/4" 500ohms 10% ...
Bourns
1: $4.00
NYS322
DIN Connectors MALE 5-PIN CABLE REAN
REAN / Neutrik
1: $1.36
39543-0002
Fixed Terminal Blocks 2CKT 5.00MM VERT PCB
Molex
1: $0.45
BK/ABC-1-R
Cartridge Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.98
MBR735-E3/45
Schottky Diodes & Rectifiers 7.5 Amp 35 Volt
Vishay Semiconductors
1: $0.72
647-10ABP
Heat Sinks TO-220 W/PINS BLK 1"
Wakefield
1: $1.65
CCF55121RFKE36
Metal Film Resistors - Through Hole 1/4watt 121ohm ...
Vishay / Dale
1: $0.17
CMT908-V3
Common Mode Filters / Chokes 8mH 3.2A TOROID
Triad Magnetics
1: $5.64
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic
1: $0.69
UHE1E332MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.73
LR8N3-G
Linear Voltage Regulators 450V Adj 3 Termnl
Supertex
1: $0.64
161-0005-E
DIN Connectors 5 PIN DIN PANEL MNT
Kobiconn
1: $0.85
RPER71H104K2P1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
100: $0.11


147914401 188492425 106889023 197847692