Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LCP12-150B1RL
Manufacturer Part #:

LCP12-150B1RL

Manufacturer:

Description:
ESD Suppressors 5mA 45A Protection 150mA Ringing SLICs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Channels: 4 Channel
Capacitance: 60 pF
Termination Style: SMD/SMT
Package / Case: SO-8
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 11 A
Packaging: Reel
Series: LCP12
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
880810-1 Automotive Connectors 4,223
CP2105-F01-GM I/O Controller Interface IC 5,102
G2R-2-DC24 General Purpose Relays 3,740
MAX3430ESA+ RS-485 Interface IC 1,687
128-0711-201 RF Connectors / Coaxial Connectors 19,986
TPS70933DBVR LDO Voltage Regulators 12,706
M24M01-RMN6TP EEPROM 2,140
73E4R050J Current Sense Resistors - SMD 3,579
CRCW0603105RFKEA Thick Film Resistors - SMD 25,284
CDRH125NP-220MC Fixed Inductors 500
Real Time Availability
Stock:
2,053 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 2053 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.73
  10: $2.27
  100: $1.98
  250: $1.76
  500: $1.54
  1,000: $1.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.18
  4,500: $1.14
  9,000: $1.10
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110899695 118197562 131121624 106110656 156058099 182343464 159027753