Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LCDP1521SRL
Manufacturer Part #:

LCDP1521SRL

Manufacturer:

Description: TVS Diode Arrays Dual Line 5mA 40A Prog Suppressor
Mouser Online Catalog Page 709, Mouser Online Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 2 Channels
Capacitance: 220 nF
Peak Surge Current: 40 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: LCDP1521
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SO-8
Brand: STMicroelectronics
Case Height: 1.65 mm
Dimensions: 4 mm W x 5 mm L x 1.75 mm H
Packaging: Reel
Product Category: Voltage Protection Devices
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.65
  10: $1.41
  100: $1.22
  250: $1.17
  500: $1.10
  1,000: $0.938
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.85
  5,000: $0.81
  10,000: $0.775
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


155743582 154619418 195371018 197847692