Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-LBP01-0803SC5
Manufacturer Part #:

LBP01-0803SC5

Manufacturer:

Description: LED Protection Devices LED Bypass 100nA 1A 15kV 8kV UNI
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 710, Mouser Enhanced Catalog
PDF Page 710, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Protection Devices
RoHS: RoHS Compliant Details
Breakdown Voltage: 0.8 V
On-State RMS Current (It RMS): 0.35 A
Package / Case: SOT-23-5L
Packaging: Reel
Breakover Voltage VBO: 15 V
Mounting Style: SMD/SMT
Product: LED Protector
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,669 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.605
  100: $0.528
  250: $0.46
  500: $0.392
  1,000: $0.314
  2,000: $0.275
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.275
  5,000: $0.257
  10,000: $0.247
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LBP01-0810B
LED Protection Devices LED Bypass 100nA 1A 15kV 8k ...
STMicroelectronics
1: $0.86


This product is also available in:
183687404 190657878 190657878