Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-L99PD08
Manufacturer Part #:

L99PD08

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers SPI CNTROL DIAGNOSIS INTERFACE DEVICE
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Fan / Motor Controllers / Drivers
Type: High Side Drivers
Operating Supply Voltage: 3.3 V to 5 V
Output Current: 10 mA
Operating Temperature: - 40 C to + 150 C
Supply Current: 1 mA
Mounting Style: SMD/SMT
Package / Case: LQFP-32
Packaging: Tray
Number of Outputs: 8
Series: L99PD08
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-L99PD08TR L99PD08TR Reel Non-Stocked Lead-Time 25 Weeks $1.30 1660
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,377 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  

Quantities greater than 1377 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.77
  10: $2.24
  100: $1.79
  500: $1.57
  1,000: $1.30
  2,500: $1.21
  5,000: $1.17
  10,000: $1.12
  25,000: Quote

To add to a project, please Log In.


145376927 113642122 129531865 156660387Alternative Packaging