United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-L9638D013TR
Manufacturer Part #:

L9638D013TR

Manufacturer:

Description: LIN Transceivers LIN BUS TRANSCEIVER
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: STMicroelectronics
Product Category: LIN Transceivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 2500



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1,895 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1: $1.55
25: $1.39
100: $1.25
250: $1.11
500: $0.97
1,000: $0.803
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
2,500: $0.72
5,000: $0.69
 
More: Get Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D2TO020C1R000FTE3
Thick Film Resistors - SMD 20W 1ohm 1%
Vishay/Sfernice
1: $13.61
PIC32MX534F064H-I/PT
Microcontrollers (MCU) 64PINS 64KB 16KBRM 80MHz US ...
Microchip Technology
1: $6.70
DM3D-SF
Memory Card Connectors MICRO SD CD CONN STD SMT PU ...
Hirose Connector
1: $2.02
L9616-TR
Network Controller & Processor ICs Hi-Spd Can Bus ...
STMicroelectronics
1: $1.95
C091 31D107 100 2
Circular DIN Connectors Female 7 Pin Cable straigh ...
Amphenol Tuchel
1: $21.08
LM78L12ACZ
Linear Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.17
1-1571994-0
IC & Component Sockets PC MOUNT TIN
TE Connectivity
1: $3.21
FDS8858CZ
MOSFET 30V Dual N & P-Ch PowerTrench MOSFET
Fairchild Semiconductor
1: $0.91
1-1419158-6
Automotive Connectors GET MALE TERM, A, SN
TE Connectivity / AMP
1: $0.13
SLS121RA04
Slide Switches SPDT R/A MINI PC
TE Connectivity / Alcoswitch
1: $1.37
LD29150DT33R
Low Dropout (LDO) Regulators 3.3V 1.5A Very Low
STMicroelectronics
1: $1.07
5672A
Digital Multimeters TEST LEAD KIT
Pomona Electronics
1: $26.73
LD29150DT50R
Low Dropout (LDO) Regulators 5.0V 1.5A Very Low
STMicroelectronics
1: $0.78
BAT54S
Schottky (Diodes & Rectifiers) 30V 200mA
Fairchild Semiconductor
1: $0.11
FDC8884
MOSFET 30V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.28
FSM2JSMA
Tactile & Jog Switches 6 X 6 BLK BTN 160G
TE Connectivity / Alcoswitch
1: $0.28
UWT1V101MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.74
1N5235B
Zener Diodes 6.8V 0.5W Zener
Fairchild Semiconductor
1: $0.13
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.63
67068-7041
USB Connectors 4CKT TYPE B RECPT
Molex
1: $1.42