|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Linear Voltage Regulators 6.0V 0.1A Positive
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Output Type: Fixed
Output Voltage: 6 V
Output Current: 100 mA
Load Regulation: 60 mV
Input Voltage MAX: 30 V
Line Regulation: 150 mV
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Input Voltage MIN: 8 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Bulk
Polarity: Positive
PSRR / Ripple Rejection - Typ: 46 dB
Series: L78L06AC
Factory Pack Quantity: 2500
VendorNumber: 5115
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)