511-L7824ACV
Manufacturer Part #:

L7824ACV

Manufacturer:

Description: Linear Regulators - Standard 24V 1.5A Positive
Silverlight Page 511, Mouser Enhanced Catalog
PDF Page 511, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 24 V
Output Current: 1.5 A
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 240 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 26 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 54 dB
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,064 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.545
  100: $0.476
  250: $0.413
  500: $0.352
  1,000: $0.282
  2,000: $0.255
  5,000: $0.238
  10,000: $0.229

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
STB16NF06LT4
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $1.10
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
2N3707
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.99
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
W01G-E4/51
Bridge Rectifiers 1.5 Amp 100 Volt
Vishay Semiconductors
1: $0.49
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
SN74HC08N
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.49
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
271-180-RC
Metal Film Resistors - Through Hole 180ohms 1% 50P ...
Xicon
1: $0.13
UCC27423P
Power Driver ICs Dual 4-A with Enable
Texas Instruments
1: $2.18
291-3.9M-RC
Carbon Film Resistors - Through Hole 3.9Mohms 0.05
Xicon
1: $0.10
2N3391A
Transistors Bipolar - BJT NPN 25V 500mA BULK HFE/5 ...
Central Semiconductor
1: $0.58
ELXZ250ELL331MH15D
Aluminum Electrolytic Capacitors - Leaded 25volts ...
United Chemi-Con
1: $0.38


This product is also available in:
000000001