Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-L7812ABV
Manufacturer Part #:

L7812ABV

Manufacturer:

Description: Linear Regulators - Standard 12V 1.0A Positive
Silverlight Page 511, Mouser Enhanced Catalog
PDF Page 511, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 12 V
Output Current: 1.5 A
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 120 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 14 V
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 60 dB
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,143 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.62
  100: $0.477
  250: $0.416
  500: $0.354
  1,000: $0.283
  2,000: $0.249
  5,000: $0.232
  10,000: $0.223

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
UVZ1E682MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.47
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
TRG1515-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 15V US 1.0A 2.5m ...
Cincon
1: $15.87
929852-01-20-30
Headers & Wire Housings 40P 2ROW STRT SOCKET
3M Electronic Solutions Division
1: $3.54
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
W117SIP-1
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $5.20
PB-12N23P-12Q
Audio Indicators & Alerts CONSTANT, 2300HZ 9-15VDC ...
Mallory Sonalert
1: $2.53
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
SA115C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.33
CF1/4CT52R101J
Carbon Film Resistors - Through Hole 100 ohm 5%
KOA Speer
1: $0.15
L7912ACV
Linear Regulators - Standard 12V 1.5A Negative
STMicroelectronics
1: $0.67
BR101
Bridge Rectifiers 10A 100V
Rectron
1: $1.12
796644-2
Pluggable Terminal Blocks 5.0MM RA HDR 2 PIN
TE Connectivity / AMP
1: $0.62
796640-2
Pluggable Terminal Blocks 5.0MM RA PLUG 2P
TE Connectivity / AMP
1: $1.19


000000001