Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-L7805ACV
Manufacturer Part #:

L7805ACV

Manufacturer:

Description: Linear Regulators - Standard 5.0V 1.0A Positive
Silverlight Page 510, Mouser Enhanced Catalog
PDF Page 510, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Linear Regulators - Standard
RoHS: RoHS Compliant Details
Output Type: Fixed
Polarity: Positive
Output Voltage: 5 V
Output Current: 1.5 A
Load Regulation: 100 mV
Input Voltage MAX: 35 V
Line Regulation: 50 mV
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220
Input Voltage MIN: 7 V
Minimum Operating Temperature: 0 C
Number of Outputs: 1
Packaging: Tube
PSRR / Ripple Rejection (Typ): 68 dB
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,132 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.70
  10: $0.59
  100: $0.441
  250: $0.383
  500: $0.324
  1,000: $0.25
  2,000: $0.221
  5,000: $0.207
  10,000: $0.192

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1711039
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $2.29
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTI ...
Molex
1: $0.37
G5LE-1-DC12
General Purpose Relays SPDT 12VDC Flux Protected
Omron Electronics
1: $0.88
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
ST232CN
Buffers & Line Drivers 5V 2Driver/2Receiver
STMicroelectronics
1: $0.86
L7812ACV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.65
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LY2-0-AC110/120
General Purpose Relays PCB DPDT 110-120VAC
Omron Industrial
1: $7.27
WP7113ID
Standard LEDs - Through Hole HI EFF RED DIFFUSED
Kingbright
1: $0.10
M74HC14B1R
Inverters Hex Schmitt Inverter
STMicroelectronics
1: $0.69
0218008.HXP
Fuses 250V 8A Time Lag (Slo-Blo)
Littelfuse
1: $1.45
W01G-E4/51
Bridge Rectifiers 1.5 Amp 100 Volt
Vishay Semiconductors
1: $0.49
MF1/2CC1000F
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
KOA Speer
1: $0.18
3FD-436
Power Transformers 36VCT@.17A 18V@.34A Dual Primar ...
Tamura
1: $8.71
280-CR10-2.4K-RC
Wirewound Resistors - Through Hole 2.4Kohms 5% Tol
Xicon
1: $0.60
CF1/4C473J
Carbon Film Resistors - Through Hole 47Kohms 5%
KOA Speer
1: $0.15


000000001