|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L6738TR
Manufacturer Part #:

L6738TR

Manufacturer:

Description:
Switching Controllers Single-Phase SD Cont 5V to 12V bus 1.5V
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Number of Outputs: 1 Output
Switching Frequency: 200 kHz
Duty Cycle - Max: 100 %
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: VFQFPN-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 mA
Operating Supply Voltage: 5 V to 12 V
Series: L6738
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.79
10:
$2.25
100:
$1.80
500:
$1.58
$1.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.22
$1.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 188492425 197847692 128534242 188620915 106889023 111699911 136171669