Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-L6713A
Manufacturer Part #:

L6713A

Manufacturer:

Description: DC/DC Switching Controllers 2/3 Phase controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: DC/DC Switching Controllers
RoHS: RoHS Compliant Details
Output Current: 2 A
Number of Outputs: 3
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFP EP
Minimum Operating Temperature: 0 C
Packaging: Tray
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 485
Multiples: 1
Pricing (USD)
  485: $4.30
  500: $3.22
  1,000: $3.21
  2,000: $2.83
  5,000: Quote
 

To add to a project, please Log In.


000000001