|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L6585DETR
Manufacturer Part #:

L6585DETR

Manufacturer:

Description:
Power Factor Correction - PFC Combo IC for PFC and ballast control
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Switching Frequency: 250 kHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Reel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 830 mW
Series: L6585DE
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-L6585DE L6585DE Tube In Stock $2.98 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LNK420EG LED Lighting Drivers 1,027
SPR1CT52R330J Carbon Film Resistors - Through Hole 3,487
QXK2G104KTP Film Capacitors 104
Real Time Availability
Stock:
1,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 1900 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.98
10:
$2.40
100:
$1.92
250:
$1.82
500:
$1.68
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.38
$1.29
$1.21
$1.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118519395 147914401 158871652 188492425 128534242 197847692 106889023Alternative Packaging