|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L6585DE
Manufacturer Part #:

L6585DE

Manufacturer:

Description:
Power Factor Correction - PFC Combo IC for PFC Ballast control
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Switching Frequency: 60.2 kHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-20
Packaging: Tube
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 0.83 W
Series: L6585DE
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-L6585DETR L6585DETR Reel In Stock $2.98 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AMC1200BDWV Isolation Amplifiers 3,434
ICE2PCS01G Power Factor Correction - PFC 2,458
WYO222MCMBF0KR Ceramic Disc Capacitors 21,736
BC847BS,115 Bipolar Transistors - BJT 39,691
B72220S0551K101 Varistors 6,730
S1731-46R Circuit Board Hardware - PCB 22,194
S1911-46R Circuit Board Hardware - PCB 29,656
TAJE337M016RNJ Tantalum Capacitors - Solid SMD 437
Real Time Availability
Stock:
954 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.98
10:
$2.41
100:
$1.92
500:
$1.69
$1.39
$1.30
$1.25
$1.20

To add to a project, please Log In.

128534242 106889023 197847692 118519395 147914401 158871652 188492425Alternative Packaging