|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L6566BH
Manufacturer Part #:

L6566BH

Manufacturer:

Description:
Switching Controllers Multimode Controller SMPS 800V <3mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Switching Frequency: 300 kHz
Duty Cycle - Max: 75 %
Output Voltage: 5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Brand: STMicroelectronics
Fall Time: 40 ns
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA
Operating Supply Voltage: 10.6 V to 23 V
Rise Time: 50 ns
Series: L6566
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-L6566BHTR L6566BHTR Reel In Stock $1.87 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2643540002 Ferrite Cable Cores 13,865
282106-1 Automotive Connectors 2,821
1840405 Pluggable Terminal Blocks 1,431
DS2482S-100+T&R Interface - Specialized 6,828
STTH102A Rectifiers 16,244
STTH108A Rectifiers 12,140
STTH110A Rectifiers 14,713
282404-1 Automotive Connectors 13,697
34070 Terminals 29,569
MCP6024-I/SL Operational Amplifiers - Op Amps 2,062
Real Time Availability
Stock:
959 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.37
100:
$1.10
500:
$0.963
$0.797
$0.74
$0.713
$0.659

To add to a project, please Log In.

196900240 147288935 198723855 196206438 197847692 128534242 188620915 111699911 106889023 147914401 188492425Alternative Packaging