Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-L6521TR
Manufacturer Part #:

L6521TR

Manufacturer:

Description:
Display Drivers & Controllers Low Voltage 0.8s Ballast Controller
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Driver
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Reel
Series: L6521
Factory Pack Quantity: 2500
Supply Current: 8 mA
Supply Voltage: 10.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-L6521 L6521 Tube Non-Stocked Lead-Time 12 Weeks $0.89 1380
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 2480 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.53
  10: $1.33
  100: $1.17
  250: $1.11
  500: $1.05
  1,000: $0.894
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.81
  5,000: $0.78
  10,000: $0.738
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


181945367 121159121 135098756 197847692 147914401 151682008 146259450Alternative Packaging