|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L6521
Manufacturer Part #:

L6521

Manufacturer:

Description:
Display Drivers & Controllers LV Smart Ballast CTR Half Bridge BJT FET
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Controller
Operating Supply Voltage: 10.5 V to 18.5 V
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: STMicroelectronics
Series: L6521
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-L6521TR L6521TR Reel In Stock $1.53 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
$0.886
$0.822
$0.792
$0.732

To add to a project, please Log In.

147914401 151682008 121159121 146259450 135098756Alternative Packaging