Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-L6520
Manufacturer Part #:

L6520

Manufacturer:

Description: Display Drivers & Controllers LV Smart Ballast CTR Half Bridge BJT FET
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Product: Controller
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: STMicroelectronics
Series: L6520
Factory Pack Quantity: 100
Supply Voltage: 10.5 V to 18.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-L6520TR L6520TR Reel In Stock $1.53 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  10: $1.53
  100: $1.38
  250: $1.22
  500: $1.07
  1,000: $0.886
  2,000: $0.825
  5,000: $0.795
  10,000: $0.764

To add to a project, please Log In.


151682008 135098756 147914401 121159121 146259450Alternative Packaging