|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L6227N
Manufacturer Part #:

L6227N

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Type: H-Bridge
Operating Supply Voltage: 8 V to 52 V
Operating Supply Current: 1.4 A
Mounting Style: Through Hole
Package / Case: PDIP-24
Packaging: Tube
Brand: STMicroelectronics
Operating Temperature Range: - 40 C to + 150 C
Series: L6227
Factory Pack Quantity: 750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BPW34S Photodiodes 475
74LV14N,112 Inverters 591
A000067 Development Boards & Kits - AVR 848
A000062 Development Boards & Kits - ARM 447
NE555P Timers & Support Products 22,557
YR1B10KCC Metal Film Resistors - Through Hole 3,049
E-L6219DS013TR Motor / Motion / Ignition Controllers & Drivers 924
1N4148 Diodes - General Purpose, Power, Switching 136,939
1658622-8 Headers & Wire Housings 1,060
171639-1 Pin & Socket Connectors 32,005
Real Time Availability
Stock:
676 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.57
10:
$6.81
25:
$6.20
100:
$5.60
250:
$5.11
500:
$4.66
$4.07
$3.74

To add to a project, please Log In.

106889023 128534242 197847692 147914401 188492425