511-L4960H
Manufacturer Part #:

L4960H

Manufacturer:

Description: DC/DC Switching Regulators 5.1 to 40V 2.5 Amp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: DC/DC Switching Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 46 V
Switching Frequency: 100 kHz
Output Voltage: 5.1 V to 40 V
Output Current: 2.5 A
Number of Outputs: 1
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: HEPTAWATT-7
Input Voltage MIN: 9 V
Load Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: L4960
Factory Pack Quantity: 50
Topology: Buck
Type: Power Switching Regulator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
452 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 452 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.10
  10: $1.89
  100: $1.75
  250: $1.65
  500: $1.60
  1,000: $1.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
X9C103PZ
Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD ...
Intersil
1: $4.48
SA03-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $1.12
G5LA-14-DC24
General Purpose Relays Power PCB Relay SPDT 24VDC ...
Omron Electronics
1: $1.46
LT1009CLPE3
Voltage & Current References 2.5-V Integrated Refe ...
Texas Instruments
1: $1.14
DG412DY-E3
Analog Switch ICs Quad SPST Switch
Vishay/Siliconix
1: $1.21
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
MTD3055VL
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $1.09
DS1220AB-200+
NVRAM 16k Nonvolatile SRAM
Maxim Integrated
1: $17.32
MC34164D-5R2G
Supervisory Circuits 4.27V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.79
BYV32E-150,127
Rectifiers RAIL REC-EPI
NXP Semiconductors
1: $1.11
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
501503B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $1.09
551-0407F
LED Circuit Board Indicators HI EFF RED DIFFUSED
Dialight
1: $0.73
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
K10P-11A15-120
General Purpose Relays DPDT SCKT MT 120VAC
TE Connectivity / P&B
1: $11.26
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
L4962E/A
DC/DC Switching Regulators 5.0 to 40V Step-Down
STMicroelectronics
1: $4.83


This product is also available in:
000000001