|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L4940V5
Manufacturer Part #:

L4940V5

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 1.5A Positive
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
L4940V5 Datasheet L4940V5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Output Voltage: 5 V
Output Current: 1.5 A
Number of Outputs: 1 Output
Input Voltage MAX: 17 V
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Load Regulation: 25 mV
Series: L4940
Dropout Voltage: 0.2 V at 500 mA
Brand: STMicroelectronics
Ib - Input Bias Current: 5 mA
Line Regulation: 10 mV
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PN2222A Bipolar Transistors - BJT 27,588
SN754410NE Motor / Motion / Ignition Controllers & Drivers 3,306
TMP36GT9Z Board Mount Temperature Sensors 4,917
SN74HC14N Inverters 18,109
1N4004 Rectifiers 152,286
EEU-EE2C220 Aluminum Electrolytic Capacitors - Leaded 5,947
H11AA1 Transistor Output Optocouplers 2,196
SN74HC595N Counter Shift Registers 12,603
MCP4231-103E/P Digital Potentiometer ICs 687
TC74A0-5.0VAT Board Mount Temperature Sensors 716
Real Time Availability
Stock:
595 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.55
10:
$1.33
100:
$1.02
500:
$0.903
$0.712
$0.63
$0.618
$0.606

To add to a project, please Log In.

198236618 135814491 155254299 144868612 102200356 147914401 156475631 160615689 188492425 106889023 128534242 197847692 161494881