|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-L3GD20TR
Manufacturer Part #:

L3GD20TR

Manufacturer:

Description:
Gyroscopes MEMS Motion Sensor 3-Axis Gyroscope
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Acceleration: 10000 g
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Range: +/- 250 deg/s, +/- 500 deg/s, +/- 2000 deg/s
Output Type: Digital
Sensitivity: 70 mdps/digit
Interface Type: I2C, SPI
Resolution: 16 bit
Operating Supply Current: 6.1 mA
Package / Case: LGA-16
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Brand: STMicroelectronics
Height: 1 mm
Length: 4 mm
Linearity: 0.2 %
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: L3GD20
Factory Pack Quantity: 3000
Width: 4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-MKI107V2 Sockets & Adapters 1
ImageMfr. Part #DescriptionStock 
LSM303DTR Accelerometers 453
LIS3DHTR Accelerometers 27,653
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,802
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,452
SWLP.2450.12.4.B.02 Antennas 345
MC13234CHT RF Transceiver 1,080
ST3215SB32768H5HPWAA Crystals 20,087
961103-6404-AR Headers & Wire Housings 5,856
LSM303DLHC Accelerometers 2,459
Real Time Availability
Stock:
4,966 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.15
10:
$3.53
100:
$3.06
250:
$2.90
500:
$2.58
$2.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.08
$1.91
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192221491 116930315 193184710 126916482 142336017 147914401 195346910 141411018 148880437 107863422 144949695 163658964 197847692