|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



Gyroscopes MEMS motion sensor: 3-axis digital gyroscope
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Gyroscopes
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Output Type: Digital
Resolution: 16 bit
Operating Supply Current: 6.1 mA
Package / Case: LGA-16
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.4 V
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: L3G3200D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)