|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ITA6V5B3
Manufacturer Part #:

ITA6V5B3

Manufacturer:

Description:
TVS Diode Arrays 6.5V 300W Bidirect
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Number of Channels: 9 Channel
Breakdown Voltage: 6.5 V
Clamping Voltage: 11 V
Peak Surge Current: 25 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ITAxxB3
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SO-20
Brand: STMicroelectronics
Cd - Diode Capacitance: 1100 pF
Height: 2.35 mm
Length: 13 (Max) mm
Packaging: Tube
Pd - Power Dissipation: 300 W
Factory Pack Quantity: 1000
Tradename: Transil
Type: Bidrectional Transil Arrays for Data Line Protection
Width: 7.6 (Max) mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BF256B JFET 8,060
7164S20YG8 SRAM 2,257
12065C333KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,409
93LC66/SN EEPROM 698
293D685X9020C2TE3 Tantalum Capacitors - Solid SMD 1,706
Real Time Availability
Stock:
715 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 715 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.77
10:
$2.35
100:
$1.88
500:
$1.65
$1.36
$1.27
$1.22
$1.17

To add to a project, please Log In.

155743582 154619418 195371018