|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ITA6V1U1-TR
Manufacturer Part #:

ITA6V1U1RL

Manufacturer:

Description:
TVS Diode Arrays 6.1V 300W Unidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Polarity: Unidirectional
Number of Channels: 6 Channel
Breakdown Voltage: 6.1 V
Clamping Voltage: 12 V
Peak Surge Current: 25 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ITAxxU1
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SO-8
Cd - Diode Capacitance: 1500 pF
Height: 1.25 mm
Length: 5(Max) mm
Packaging: Reel
Pd - Power Dissipation: 300 W
Factory Pack Quantity: 2500
Tradename: Transil
Type: Transil Arrays for Data Line Protection
Width: 4(Max) mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,280
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 511,748
V5.5MLA0805H Varistors 7,297
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
CRCW0402100RFKED Thick Film Resistors - SMD 787,371
CRCW040210K0FKED Thick Film Resistors - SMD 929,362
LS Q976-NR-1 Standard LEDs - SMD 162,817
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,162
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 417,969
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 376,453
Real Time Availability
Stock:
1,193 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.95
10:
$1.57
100:
$1.26
500:
$1.10
$0.913
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.851
$0.819
$0.788
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153389782 173250774 155743582 119071417 137030531 153257584 163535096 197847692 156058099 106110656 117989847 123207567 131121624 147914401 195371018 154619418 177044800