|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ITA6V1U1
Manufacturer Part #:

ITA6V1U1

Manufacturer:

Description:
TVS Diode Arrays 6.1V 300W Unidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Number of Channels: 6 Channel
Breakdown Voltage: 6.1 V
Clamping Voltage: 12 V
Peak Surge Current: 25 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: ITAxxU1
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Package / Case: SO-8
Brand: STMicroelectronics
Cd - Diode Capacitance: 1500 pF
Height: 1.25 mm
Length: 5(Max) mm
Packaging: Tube
Pd - Power Dissipation: 300 W
Factory Pack Quantity: 100
Tradename: Transil
Type: Transil Arrays for Data Line Protection
Width: 4(Max) mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM60CIM3 Board Mount Temperature Sensors 122
Real Time Availability
Stock:
922 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks

Quantities greater than 922 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.15
10:
$1.73
100:
$1.39
500:
$1.21
$1.00
$0.935
$0.901
$0.866

To add to a project, please Log In.

155743582 137030531 153257584 154619418 123207567 131121624 147914401 156058099 195371018 106110656 117989847 119071417 163535096 177044800 197847692