|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ISO8200B
Manufacturer Part #:

ISO8200B

Manufacturer:

Description:
Power Switch ICs - Power Distribution Galvanic 8-Ch SSR 0.11 Ohm .07A 45V
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 447, Mouser Online Catalog
PDF Page 447, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 1 Output
On Time - Max: 22 us
Operating Supply Voltage: 45 V
Supply Current - Max: 9 mA
Mounting Style: SMD/SMT
Package / Case: PowerSO-36
Brand: STMicroelectronics
Off Time - Max: 40 us
Output Current: 1.4 A
Packaging: Tube
Product: Smart Power Solid Relays
Series: ISO8200B
Factory Pack Quantity: 310
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-ISO8200BTR ISO8200BTR Reel Non-Stocked Lead-Time 14 Weeks $8.77 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-IFP015V2 Power Management IC Development Tools 10
ImageMfr. Part #DescriptionStock 
5555799-1 Modular Connectors / Ethernet Connectors 1,481
MCP2562-E/SN CAN Interface IC 1,561
TPS3801E18DCKR Supervisory Circuits 2,664
MF-NSMF020-2 Resettable Fuses - PPTC 27,064
MAX6414UK22+T Supervisory Circuits 1,904
SMTPA62 Surge Suppressors 5,485
TM4C123GH6PGEI ARM Microcontrollers - MCU 160
EN3C16F26SX Standard Circular Connector 131
ADE04S04 DIP Switches / SIP Switches 577
K2000SRP Sidacs 725
Real Time Availability
Stock:
236 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.77
10:
$7.90
100:
$6.48
250:
$5.96
500:
$5.44
$4.73
$4.56

To add to a project, please Log In.


119598604 104026189 197847692 147914401Alternative Packaging