|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-INEMO-M1
Manufacturer Part #:

INEMO-M1

Manufacturer:

Description:
System-On-Modules - SOM 9-Axis LSM303DLHC L3GD20 LDS398 SOB
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Form Factor: -
Processor Brand: STMicroelectronics
Processor Type: ARM Cortex M3
Frequency: 72 MHz
Memory Size: -
Interface Type: CAN, I2C, SPI, USART, USB
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Dimensions: 13 mm x 13 mm x 2 mm
Brand: STMicroelectronics
Description/Function: 9-axis motion sensing system-on-board
Flash: 512 kB
Memory Type: -
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Processor Series: ARM Cortex M3
Series: INEMO-M1
Factory Pack Quantity: 357
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,828,852
STEVAL-MKI121V1 Multiple Function Sensor Development Tools 109
STEVAL-MKI121V1B Multiple Function Sensor Development Tools 25
BLM15HD102SN1D EMI Filter Beads, Chips & Arrays 64,231
NFE31PT471F1E9L Feed Through Capacitors 3,277
S1D13A04F00A100 Display Drivers & Controllers 131
W3110 Antennas 1,616
293D226X9010A2TE3 Tantalum Capacitors - Solid SMD 5,780
ZUW62415 Isolated DC/DC Converters 18
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 21 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$64.02

To add to a project, please Log In.

195110144 140537805