|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-HSP062-2P6
Manufacturer Part #:

HSP062-2P6

Manufacturer:

Description:
ESD Suppressors 2-Line ESD Prot 4.6 GHz 0.6pF 100nA
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 8 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 18 V
Cd - Diode Capacitance: 0.6 pF
Termination Style: SMD/SMT
Package / Case: SOT-666
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 30 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: HSP062-2
Factory Pack Quantity: 3000
Working Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5005MHX/NOPB Voltage Regulators - Switching Regulators 4,139
SN74LVC3G34DCUR Buffers & Line Drivers 3,745
TPD4E05U06DQAR ESD Suppressors 32,585
TPS62175DQCT Voltage Regulators - Switching Regulators 4,340
TPS2561DRCT Power Switch ICs - Power Distribution 2,639
KSZ8081RNDCA-TR Ethernet ICs 1,823
TPS7A4201DGNT LDO Voltage Regulators 1,127
74AHCT125PW,118 Buffers & Line Drivers 4,621
LM4128CMF-2.5/NOPB Voltage References 1,786
TPS3619-33DGKG4 Supervisory Circuits 56
Real Time Availability
Stock:
5,592 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.495
100:
$0.32
$0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.216
$0.208
$0.20
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125330049 118197562 104438087 120070634 123207567 125444392 131121624 143830835 161292669 165440011 176911793 106110656 119071417 126653494 159027753 177044800 107423608 123056116 153257584 156058099 175451368 175828793 182343464