Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-HSP061-4M10
Manufacturer Part #:

HSP061-4M10

Manufacturer:

Description: TVS Diode Arrays 4line ESD protection 8.7 Ghz 0.3pF 70nA
Mouser Online Catalog Page 805, Mouser Online Catalog
PDF Page 805, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 4 Channels
Capacitance: 0.3 pF
Breakdown Voltage: 6 V
Clamping Voltage: 15 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: HSP061-4M10
Minimum Operating Temperature: + 25 C
Maximum Operating Temperature: + 25 C
Package / Case: uQFN-10L
Brand: STMicroelectronics
Case Height: 0.48 mm
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,916 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.332
  100: $0.185
  1,000: $0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.117
  9,000: $0.108
  24,000: $0.10
  99,000: $0.092
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1410189-3
High Speed / Modular Connectors V-46 R/A PLG L/E-M ...
TE Connectivity / AMP
1: $60.34
1410187-3
High Speed / Modular Connectors V-46 R/A PLG CTR-M ...
TE Connectivity / AMP
1: $114.40
LPC1769FBD100,551
ARM Microcontrollers - MCU 120 MHz ARM Cortex-M3 M ...
NXP Semiconductors
1: $11.74
1206L050YR
Resettable Fuses - PPTC 1206 PTC 6V 500MA
Littelfuse
1: $0.45
SS49E
Board Mount Hall Effect / Magnetic Sensors 10mA 3. ...
Honeywell
1: $2.28
1-1469492-3
High Speed / Modular Connectors GUIDE MOD:090
TE Connectivity / AMP
1: $16.76
SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments
1: $0.57
C1005X7R1E104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000 ...
TDK
1: $0.12
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 0 ...
Taiyo Yuden
1: $0.24
TN2524N8-G
MOSFET 240V 6Ohm
Supertex
1: $1.37
ECMF02-2AMX6
EMI Filter Beads, Chips & Arrays ESD Mode Filter 6 ...
STMicroelectronics
1: $0.88
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.06
ABM8G-12.000MHZ-B4Y-T
Crystals 12.000MHz 10pF 30ppm -20C +70C
ABRACON
1: $0.87
PTS645SM43SMTR 92 LFS
Tactile Switches
C&K Components
1: $0.20
NCP18WF104J03RB
Thermistors - NTC 100K OHM 5%
Murata Electronics
1: $0.20
ESDALC6V1W5
TVS Diode Arrays 25W 6.1V Quad Array
STMicroelectronics
1: $0.63
1-1469492-8
High Speed / Modular Connectors GUIDE MOD:315
TE Connectivity / AMP
1: $7.72
US1G-E3/5AT
Rectifiers 400 Volt 1.0A 50ns 30 Amp IFSM
Vishay Semiconductors
1: $0.23
CRCW0603499RFKEAHP
Thick Film Resistors - SMD 1/4watt 499ohms 1% 100p ...
Vishay / Dale
1: $0.19
SN74LVC257APWR
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.60


125330049 155743582 197847692 156058099 147914401 195371018 154619418