|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-HSP061-2P6Y
Manufacturer Part #:

HSP061-2P6Y

Manufacturer:

Description:
ESD Suppressors 2-line ESD protect for Auto HiSpd lines
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Bidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 18 V
Cd - Diode Capacitance: 0.6 pF
Termination Style: SMD/SMT
Package / Case: SOT-666
Brand: STMicroelectronics
Current Rating: 3 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: HSP061-2PY
Factory Pack Quantity: 3000
Working Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,877
ST1S14PHR Voltage Regulators - Switching Regulators 16,553
6339160-1 Modular Connectors / Ethernet Connectors 3,393
R-783.3-1.0 Non-Isolated DC/DC Converters 139
UMK325BJ106KM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 65,504
TZX24B-TR Zener Diodes 22,079
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.604
100:
$0.39
$0.312
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.263
$0.254
$0.244
$0.24
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125330049