Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-HSP061-2P6
Manufacturer Part #:

HSP061-2P6

Manufacturer:

Description: ESD Suppressors 2-Line ESD Prot 6 GHz 0.6pF 100nA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 709, Mouser Enhanced Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
Channels: 2 Channels
Breakdown Voltage: 6 V
Capacitance: 0.6 pF
Termination Style: SMD/SMT
Package / Case: SOT-666
Operating Temperature Range: - 40 C to + 150 C
Clamping Voltage: 18 V
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,455 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  10: $0.61
  100: $0.472
  250: $0.412
  500: $0.351
  1,000: $0.281
  2,000: $0.246
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.246
  5,000: $0.23
  10,000: $0.221
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
VS-50SQ100
Schottky Diodes & Rectifiers 5.0 Amp 100 Volt
Vishay
1: $1.59
SS39ET
Board Mount Hall Effect / Magnetic Sensors Linear ...
Honeywell
1: $0.72
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
AEDR-8501-102
Encoders Reflective Encoder 3 Ch w/ Interpolator
Avago Technologies
1: $18.00
PB3008-E3/45
Bridge Rectifiers 30A,800V Enhanced Power Bridge
Vishay
1: $2.56
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
DRV8332DKD
Motor / Motion / Ignition Controllers & Drivers Th ...
Texas Instruments
1: $11.17
SG732BTTD1R0K
Thick Film Resistors - SMD 0.25W 1ohm 10% 400ppm
KOA Speer
1: $0.34
EGPA500ELL102MK35S
Aluminum Electrolytic Capacitors - Leaded 50Volts ...
United Chemi-Con
1: $1.92
1730612
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $1.83
NLAS4599DFT2G
Analog Switch ICs Single SPDT ANLG Sw. -55 to 125d ...
ON Semiconductor
1: $0.49
61400416121
USB Connectors Interface Connectors USB B CONN 4 R ...
Wurth Electronics
1: $2.54
2304-V-RC
Fixed Inductors 18uH 15% Vertical
J.W. Miller
1: $4.30
SL1TTE5L00F
Current Sense Resistors - SMD 1watts 5mohms 1%
KOA Speer
1: $0.66
EEE-1CA331UP
Aluminum Electrolytic Capacitors - SMD 330UF 16V V ...
Panasonic Electronic Components
1: $0.44
KP0115ACBKG03RGB-2TJB
Pushbutton Switches Tactile 11.6mm RGB 15mm cap
NKK Switches
1: $27.96
MAX5035CUSA+
DC/DC Switching Converters 1A 76V MAXPower Step-Do ...
Maxim Integrated
1: $4.37
SRN3015-101M
Fixed Inductors 100uH 20%
Bourns
1: $0.27

137030531 125330049