Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-HSP061-2N4
Manufacturer Part #:

HSP061-2N4

Manufacturer:

Description: ESD Suppressors 2-Line ESD Prot 6 GHz 0.6pF 100nA
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 709, Mouser Enhanced Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
Channels: 2 Channels
Breakdown Voltage: 6 V
Capacitance: 0.6 pF
Termination Style: SMD/SMT
Package / Case: uQFN-4L
Operating Temperature Range: - 40 C to + 150 C
Clamping Voltage: 18 V
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.58
  100: $0.444
  250: $0.387
  500: $0.33
  1,000: $0.264
  2,000: $0.232
  5,000: $0.216
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.208
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

137030531 125330049