|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-HDMIULC6-2P6
Manufacturer Part #:

HDMIULC6-2P6

Manufacturer:

Description:
ESD Suppressors ESD Protection
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Unidirectional
Number of Channels: 2 Channel
Breakdown Voltage: 6 V
Clamping Voltage: 17 V
Cd - Diode Capacitance: 0.85 pF
Termination Style: SMD/SMT
Package / Case: SOT-666
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 5 A
Maximum Operating Temperature: + 125 C
Packaging: Reel
Series: HDMIULC6-2x6
Factory Pack Quantity: 3000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7682BCPZ Analog to Digital Converters - ADC 3,991
NDT3055L MOSFET 50,481
OKR-T/3-W12-C Non-Isolated DC/DC Converters 1,906
EP4CE40F23I7N FPGA - Field Programmable Gate Array 187
ADUM5402ARWZ Digital Isolators 598
1473005-1 DIMM Connectors 4,078
AD620ARZ Instrumentation Amplifiers 330
SN65HVD234DR CAN Interface IC 5,824
DLW21HN900SQ2L Common Mode Filters / Chokes 24,427
DLP2ADA900HL4L Common Mode Filters / Chokes 204
Real Time Availability
Stock:
2,758 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.95
10:
$0.764
100:
$0.587
500:
$0.519
$0.409
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.363
$0.349
$0.338
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155743582 197847692 182621862