|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-4017
Manufacturer Part #:

HCF4017BEY

Manufacturer:

Description:
Counter Shift Registers Decade Counter/Div
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Counter Shift Registers
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Counter Type: Decade
Counting Sequence: Up
Number of Circuits: 1
Number of Bits: 5 bit
Package / Case: PDIP-16
Logic Family: 4017
Logic Type: CMOS
Number of Input Lines: 1
Propagation Delay Time: 650 ns, 270 ns, 170 ns
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Function: Decade Counter/Divider
Mounting Style: Through Hole
Number of Output Lines: 10
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V
Series: HCF4017
Factory Pack Quantity: 25
Supply Voltage - Max: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001