Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-FLEX-M24LR04E
Manufacturer Part #:

FLEX-M24LR04E

Manufacturer:

Description: RFID Transponder Tools Flex Antenna BRD M24LR04-E EEProm
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Packaging: Bulk
Series: FLEX-M24LR04E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 28 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.12
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
A000005
Development Boards & Kits - AVR ARDUINO NANO V3 A0 ...
Arduino
1: $32.95
FDC3601N
MOSFET Dual N-Ch 100V Spec Power Trench
Fairchild Semiconductor
1: $0.56
FQP30N06L
MOSFET 60V N-Channel QFET Logic Level
Fairchild Semiconductor
1: $1.18
DA18-120US-M
Wall Mount AC Adapters 12V OUTPUT 18W US AC 2 PRON ...
Artesyn Embedded Technologies
1: $17.04
M24LR04E-RDW6T/2
RFID Transponders 4-Kbit Dual EEPROM 1.8 to 5.5V 1 ...
STMicroelectronics
1: $1.40
M24LR-DISCOVERY
RFID Transponder Tools M24LR04E Discovery Dual EEP ...
STMicroelectronics
1: $17.50
RN42XVP-I/RM
Bluetooth / 802.15.1 Modules XV BT Class 2 socket ...
Roving Networks
1: $23.94
LL4148-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
STM8L152C6T6
8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 ...
STMicroelectronics
1: $3.22
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
CR-174
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.15
STM8L-DISCOVERY
Development Boards & Kits - Other Processors STM8L ...
STMicroelectronics
1: $9.88
ANT7-M24LR16E
RFID Transponder Tools M24LR16E-R Dual Int 15mm X ...
STMicroelectronics
1: $26.25
ANT2-M24LR16E
RFID Transponder Tools M24LR16E-R Dual INT Ready P ...
STMicroelectronics
1: $26.25
ANT3-M24LR04E
RFID Transponder Tools M24LR Antenna BRD 13.56 MHz ...
STMicroelectronics
1: $26.25
ANT1-M24LR16E
RFID Transponder Tools M24LR16E-R Dual INT Ready P ...
STMicroelectronics
1: $26.25
MIKROE-1120
Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
mikroElektronika
1: $13.51


153566726 179495493 197847692