Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

All Products > Electromechanical > Switches
Switches are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for switch manufacturers such as Apem, C&K, Carling, Cherry, Crouzet, E-Switch, Grayhill, Honeywell, Marquardt, Micro Switch, NKK, Omron, OTTO, Panasonic, Schneider Electric, Schurter, TE Connectivity, & many more. Mouser stocks many different types of switches including Basic/Snap/Limit, Coaxial, DIP, Pushbutton, Rocker, Rotary, Slide, Tactile, & Toggle switches including illuminated switches.  Please view our large selection of switches below or view our Newest Switches page.
Category   Electromechanical >  Switches

Available Filters 134,078 Matches  

Manufacturer
Reset
 
Product
Reset
 
Type
Reset
 
Contact Form
Reset
 
Switch Function
Reset
 
Termination Style
Reset
 
Mounting Style
Reset
 
Voltage Rating AC
Reset
 
Voltage Rating DC
Reset
 
Actuator
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Contact Form Switch Function Termination Style Mounting Style Voltage Rating AC Voltage Rating DC Actuator
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Contact Form AscendingSort by Contact Form DescendingSort by Switch Function AscendingSort by Switch Function DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Mounting Style AscendingSort by Mounting Style DescendingSort by Voltage Rating AC AscendingSort by Voltage Rating AC DescendingSort by Voltage Rating DC AscendingSort by Voltage Rating DC DescendingSort by Actuator AscendingSort by Actuator Descending
ALPS SKSVCAE010
Enlarge
SKSVCAE010

New Product
New Product


ALPS Tactile Switches 2.8x1.9mm 1.6N
Data Sheet 4,474
In Stock
1: $0.48
25: $0.44
50: $0.41
100: $0.40
500: View



Min.: 1
Mult.: 1
SPST Leadless SMD/SMT 12 V Round
Hamlin / Littelfuse FLEX-14-20-25
Enlarge
FLEX-14-20-25

New Product
New Product


Hamlin / Littelfuse Magnetic / Reed Switches FLEX-14-20-25
Data Sheet 11,984
In Stock
1: $1.03
10: $0.86
50: $0.81
100: $0.79
250: View



Min.: 1
Mult.: 1
611-PVA2OAH117NV2


To purchase full reel, order in multiples of 1500:
PVA2OAH11.7NV2

New Product
New Product


C&K Components Pushbutton Switches
Data Sheet 2,149
In Stock
Cut Tape
1: $1.13
25: $1.08
50: $1.01
100: $0.955
Reel
1,500: $0.767
4,500: View



Min.: 1
Mult.: 1
Reel: 1,500
Standard Switches DPDT ON - (ON) Solder Pin Through Hole 32 V Plunger
Carling Technologies RV21D2BC00B-K4C
Enlarge
RV21D2BC00B-K4C

New Product
New Product


Carling Technologies Rotary Switches On-Off, 20 A 12 V
Page 2,017

Data Sheet
90
In Stock
1: $28.14
10: $25.60
25: $23.46
50: $21.66
150: $18.23



Min.: 1
Mult.: 1
DP Quick Connect Terminal 12 V Knob Type
Carling Technologies RV26D2DC0CB-K4C
Enlarge
RV26D2DC0CB-K4C

New Product
New Product


Carling Technologies Rotary Switches On-Off-On, 20 A 12 V
Page 2,017

Data Sheet
62
In Stock
1: $34.27
10: $31.18
25: $28.58
50: $26.38
150: $22.20



Min.: 1
Mult.: 1
DP Quick Connect Terminal 12 V Knob Type
Carling Technologies RV24D2CC0CB-K4C
Enlarge
RV24D2CC0CB-K4C

New Product
New Product


Carling Technologies Rotary Switches On-On, 20 A 12 V
Page 2,017

Data Sheet
64
In Stock
1: $34.36
10: $31.26
25: $28.65
50: $26.45
150: $22.26



Min.: 1
Mult.: 1
DP Quick Connect Terminal 12 V Knob Type
Phoenix Contact 3069721
Enlarge
3069721

New Product
New Product


Phoenix Contact Rotary Switches Industrial Control Step switch
Page 2,908

Data Sheet
56
In Stock
1: $70.70
10: $63.26
25: $61.60
50: $59.57
100: View



Min.: 1
Mult.: 1
Screw 690 V Rotary Switch
C&K Components PTS540 JM035 SMTR LFS
Enlarge
611-PTS540JM035SMTRL


To purchase full reel, order in multiples of 10000:
PTS540 JM035 SMTR LFS

New Product
New Product


C&K Components Tactile Switches 160 GF Top Actuated Ultra Low Profile
Data Sheet 19,771
In Stock
Cut Tape
1: $0.14
25: $0.12
50: $0.11
250: $0.10
1,000: $0.09
Reel
10,000: $0.09



Min.: 1
Mult.: 1
Reel: 10,000
SPST OFF - (ON) J Form Lead SMD/SMT 12 V Round
ALPS SKSTAAE010
Enlarge
688-SKSTAAE010


To purchase full reel, order in multiples of 1500:
SKSTAAE010

New Product
New Product


ALPS Tactile Switches Quiet 0.9mm Middle Stroke, 4N,500KCycle
Data Sheet 4,125
In Stock
Cut Tape
1: $0.62
25: $0.58
50: $0.55
100: $0.48
Reel
1,500: $0.37
4,500: View



Min.: 1
Mult.: 1
Reel: 1,500
SPST SMD/SMT 16 V Round
Honeywell V15T16-CC100
Enlarge
V15T16-CC100

New Product
New Product


Honeywell Basic / Snap Action Switches V Basics
Data Sheet 1,019
In Stock
1: $1.33
5: $1.20
10: $1.09
50: $1.00
100: View



Min.: 1
Mult.: 1
Standard SPST ON - (OFF) Quick Connect Terminal 125 V, 250 V Plunger, Pin
Hamlin / Littelfuse MACD-14-20-25
Enlarge
MACD-14-20-25

New Product
New Product


Hamlin / Littelfuse Magnetic / Reed Switches 14mm SPST-NO 20-25AT
Data Sheet 1,242
In Stock
1: $1.69
10: $1.43
50: $1.20
100: $0.975
250: View



Min.: 1
Mult.: 1
1 Form A (SPST-NO) Axial 140 V
Hamlin / Littelfuse MACD-14-15-20
Enlarge
MACD-14-15-20

New Product
New Product


Hamlin / Littelfuse Magnetic / Reed Switches 14mm SPST-NO 15-20AT
Data Sheet 1,204
In Stock
1: $1.69
10: $1.43
50: $1.20
100: $0.975
250: View



Min.: 1
Mult.: 1
1 Form A (SPST-NO) Axial 140 V
Hamlin / Littelfuse MACD-14-10-15
Enlarge
MACD-14-10-15

New Product
New Product


Hamlin / Littelfuse Magnetic / Reed Switches 14mm SPST-NO 10-15AT
Data Sheet 1,237
In Stock
1: $1.69
10: $1.43
50: $1.20
100: $0.975
250: View



Min.: 1
Mult.: 1
1 Form A (SPST-NO) Axial 140 V
Honeywell V15T16-CZ100
Enlarge
V15T16-CZ100

New Product
New Product


Honeywell Basic / Snap Action Switches V Basics
Data Sheet 1,051
In Stock
1: $1.77
5: $1.59
10: $1.45
50: $1.32
100: View



Min.: 1
Mult.: 1
Standard SPDT ON - (OFF), OFF - (ON) Quick Connect Terminal 125 V, 250 V Plunger, Pin
Honeywell V15T16-CZ200
Enlarge
V15T16-CZ200

New Product
New Product


Honeywell Basic / Snap Action Switches V Basics
Data Sheet 1,127
In Stock
1: $2.49
5: $2.25
10: $2.05
50: $1.87
100: View



Min.: 1
Mult.: 1
Standard SPDT ON - (OFF), OFF - (ON) Quick Connect Terminal 125 V, 250 V Plunger, Pin
Panasonic Industrial Devices ASQM17428
Enlarge
ASQM17428

New Product
New Product


Panasonic Industrial Devices Basic / Snap Action Switches 1-50mA 5-16VDC Sldr Term Left 2Boss
Page 2,864

Data Sheet
250
In Stock
1: $6.24
10: $5.16
100: $3.87
250: $3.57
500: View



Min.: 1
Mult.: 1
Subminiature Snap Action Switches SPST ON - (OFF) Solder Lug 16 V Simulated Roller Lever
Panasonic Industrial Devices ASQM16430
Enlarge
ASQM16430

New Product
New Product


Panasonic Industrial Devices Basic / Snap Action Switches 1-50mA 5-16VDC Sldr Term Rght 2Boss
Page 2,864

Data Sheet
239
In Stock
1: $8.67
10: $7.92
25: $6.78
100: $6.04
250: View



Min.: 1
Mult.: 1
Subminiature Snap Action Switches SPST OFF - (ON) Solder Lug 16 V Plunger, Pin
Panasonic Industrial Devices ASQM16420
Enlarge
ASQM16420

New Product
New Product


Panasonic Industrial Devices Basic / Snap Action Switches 1-50mA 5-16VDC Sldr Term Rght 2Boss
Page 2,864

Data Sheet
250
In Stock
1: $8.67
10: $7.92
25: $6.78
100: $6.04
250: View



Min.: 1
Mult.: 1
Subminiature Snap Action Switches SPST ON - (OFF) Solder Lug 16 V Plunger, Pin
Panasonic Industrial Devices ASQM16428
Enlarge
ASQM16428

New Product
New Product


Panasonic Industrial Devices Basic / Snap Action Switches 1-50mA 5-16VDC Sldr Term Rght 2Boss
Page 2,864

Data Sheet
250
In Stock
1: $9.09
10: $8.30
25: $7.10
100: $6.32
250: View



Min.: 1
Mult.: 1
Subminiature Snap Action Switches SPST ON - (OFF) Solder Lug 16 V Simulated Roller Lever
Panasonic Industrial Devices ASQM16438
Enlarge
ASQM16438

New Product
New Product


Panasonic Industrial Devices Basic / Snap Action Switches 1-50mA 5-16VDC Sldr Term Rght 2Boss
Page 2,864

Data Sheet
250
In Stock
1: $9.09
10: $8.30
25: $7.10
100: $6.32
250: View



Min.: 1
Mult.: 1
Subminiature Snap Action Switches SPST OFF - (ON) Solder Lug 16 V Simulated Roller Lever
Honeywell WLS1A00AQ-4P01
Enlarge
WLS1A00AQ-4P01

New Product
New Product


Honeywell Limit Switches EyeletPullSwitchConn w/ No Antenna
This product may require additional documentation to export from the United States.
Page 2,027

Data Sheet
2
In Stock
1: $377.98
2: $370.08
5: $362.82
10: $346.06
25: $334.12



Min.: 1
Mult.: 1
Switches SPDT 4-Pin M12 Connector 3.6 V Non-Contact
Honeywell WLS1A00AQRS2
Enlarge
WLS1A00AQRS2

New Product
New Product


Honeywell Limit Switches Non-Con Switch N/A w/o ant/sens target
Page 2,027

Data Sheet
2
In Stock
1: $426.00
2: $408.17
5: $397.83
10: $374.15
25: View



Min.: 1
Mult.: 1
Wireless Non-Contact Switch NO / NC 3.6 V Non-Contact
Honeywell WLS1A00AQRS1
Enlarge
WLS1A00AQRS1

New Product
New Product


Honeywell Limit Switches Non-Con Switch N/A w/o ant/sens target
Page 2,027

Data Sheet
2
In Stock
1: $426.00
2: $408.17
5: $397.83
10: $374.15
25: View



Min.: 1
Mult.: 1


Wireless Non-Contact Switch NO / NC 3.6 V Non-Contact
C&K Components PTS540 JK035 SMTR LFS
Enlarge
611-PTS540JK035SMTRL


To purchase full reel, order in multiples of 10000:
PTS540 JK035 SMTR LFS

New Product
New Product


C&K Components Tactile Switches 230 GF Top Actuated Ultra Low Profile
Data Sheet 9,979
In Stock
Cut Tape
1: $0.14
25: $0.12
50: $0.11
250: $0.10
1,000: $0.09
Reel
10,000: $0.09



Min.: 1
Mult.: 1
Reel: 10,000
SPST OFF - (ON) J Form Lead SMD/SMT 12 V Round
ALPS SKSMAFE010
Enlarge
SKSMAFE010

New Product
New Product


ALPS Tactile Switches Tact Switch
Data Sheet 834
In Stock
More Info Available
1: $0.40
25: $0.377
50: $0.346
100: $0.336
500: View



Min.: 1
Mult.: 1
Leadless SMD/SMT 12 V Round
Compare up to 20 parts.
134078