|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVLALTAIR900-M1
Manufacturer Part #:

EVLALTAIR900-M1

Manufacturer:

Description:
Power Management IC Development Tools Off-Line Sensing Reg ALTAIR05T Eval BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: PMIC Solutions
Tool Is For Evaluation Of: ALTAIR04-900TR
Input Voltage: 90 VAC to 264 VAC
Output Voltage: 3.3 V, 13 V
Description/Function: Double output SMPS for power line application using ALTAIR04-900 primary controller
Output Current: 100 mA, 550 mA
Packaging: Bulk
Series: EVLALTAIR900-M1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6208PD Motor / Motion / Ignition Controllers & Drivers 1,707
ALTAIR04-900TR PMIC Solutions 2,468
B82721K2602N020 Common Mode Filters / Chokes 2,526
LZ1-00R400 Infrared Emitters - High Power 614
DMM-899 Digital Multimeters 126
EVAL6208PD Power Management IC Development Tools 14
FAN302ULMY AC/DC Converters 2,057
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
Power Management IC Development Tools Double output SMPS Altair04 Board
Lifecycle:
New Product: New from this manufacturer.


119863353 147914401 192564755