Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVLALTAIR05T-5W
Manufacturer Part #:

EVLALTAIR05T-5W

Manufacturer:

Description: Power Management IC Development Tools Off-Line Sensing Reg ALTAIR05T Eval BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Battery Management
Tool Is For Evaluation Of: ALTAIR05-T
Input Voltage: 264 V
Output Voltage: 5 V
Description/Function: Wide range CV-CC optoless adapter demonstration board
Output Current: 1 A
Packaging: Bulk
Series: EVLALTAIR05T-5W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3020-01108-0
Digital Panel Meters 100A/100mV DC Shunt
Murata Power Solutions
1: $22.00
GT21MCBE
Toggle Switches DPDT ON-NONE-ON TH
C&K Components
1: $6.02
ALTAIR05T-800TR
PMIC Solutions 800V Off-line QR Switching Regulato ...
STMicroelectronics
1: $1.71
0520CDMCDS-100MC
Fixed Inductors 10uH 20% SMD PWR IND
Sumida
1: $0.82
STEVAL-ISA136V1
Power Management IC Development Tools 5 V/3 W 115 ...
STMicroelectronics
1: $52.50
3020-01107-0
Digital Panel Meters 10A/100mV DC Shunt
Murata Power Solutions
1: $22.00


119863353 192564755 197847692 147914401 153566726