Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVL6699-90WADP
Manufacturer Part #:

EVL6699-90WADP

Manufacturer:

Description: Power Management IC Development Tools L6699 Eval Demo BRD Enhanced Controller
Mouser Online Catalog Page 609, Mouser Online Catalog
PDF Page 609, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6699
Input Voltage: 90 V to 264 V
Output Voltage: 9 V
Packaging: Bulk
Series: EVL6699-90WADP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L6699D
AC/DC Converters Enhanced High Volt Res CTRL 600V
STMicroelectronics
1: $4.54
L6699DTR
AC/DC Converters Enhanced High Volt Res CTRL 600V
STMicroelectronics
1: $4.13
66506-9
Standard Circular Connector PIN CONTACT 24-20AWG s ...
TE Connectivity / AMP
1: $0.26
2798844
Surge Suppressors VAL-MS 230 ST
Phoenix Contact
1: $80.98
CAT4139TD-GT3
LED Lighting Drivers High Current Boost White
ON Semiconductor
1: $1.25
ECG.0B.307.CLV
Circular Push Pull Connectors SZ 0 7-PIN PANEL SOC ...
LEMO
1: $47.59
SSL-LX3044LGD
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.44
414002-2
RF Connectors / Coaxial Connectors PLUG R/A GOLD 5 ...
TE Connectivity / AMP
1: $11.32
MKT1813247635
Film Capacitors 4700pF 630volts 10%
Vishay / Roederstein
1: $0.92
B57045K103K
Thermistors - NTC 10000 Ohms 4300k 10%
EPCOS
1: $1.77
SR215C103KAT
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.21
ULQ2004AN
Transistors Darlington Hi-Vltg Hi-Crnt Darl Transi ...
Texas Instruments
1: $0.67


192564755 197847692 147914401 119863353 153566726