|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVL6591-90WADP
Manufacturer Part #:

EVL6591-90WADP

Manufacturer:

Description:
Power Management IC Development Tools EVAL BOARD L6591
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: AC/DC Converters
Tool Is For Evaluation Of: L6591
Output Voltage: 12 V
Output Current: 7.5 A
Packaging: Bulk
Series: EVL6591-90WADP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6591 Switching Controllers 695
ImageMfr. Part #DescriptionStock 
LFB182G45BG2D280 Signal Conditioning 39,506
TMX5700714PGEQQ1 ARM Microcontrollers - MCU 23
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$98.44

To add to a project, please Log In.

153566726 192564755 197847692 119863353 147914401