|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVL6566B-65W-QR
Manufacturer Part #:

EVL6566B-65W-QR

Manufacturer:

Description:
Power Management IC Development Tools VIPER27HD Eval Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Current Mode PWM Controllers
Tool Is For Evaluation Of: L6566B
Input Voltage: 90 V to 265 V
Output Voltage: 1.8 V to 12 V
Dimensions: 150 mm x 75 mm
Packaging: Bulk
Series: EVL6566B-65W-QR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6566BTR Switching Controllers 2,698
L6566B Power Factor Correction - PFC 860
ImageMfr. Part #DescriptionStock 
UCC28730D AC/DC Converters 488
USB-MSP430-FPA-STD Programmers - Processor Based 38
GRM2165C2A471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,589
1-338313-2 D-Sub Standard Connectors 642
L6566BHTR Switching Controllers 1,845
625-45AB Heat Sinks 763
GW JDSRS1.EC-FTGP-5H7I-L1N2-120-R18 High Power LEDs - White 12,786
GRM216R71E223KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,525
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$105.00

To add to a project, please Log In.

147914401 119863353 153566726 192564755 197847692