|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVL6564H-100W
Manufacturer Part #:

EVL6564H-100W

Manufacturer:

Description:
Power Management IC Development Tools L6564H 100 W PFC Pre-Reg Trans BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6564H
Input Voltage: 90 VAC to 265 VAC
Brand: STMicroelectronics
Packaging: Bulk
Series: EVL6564H-100W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6564HTR Power Factor Correction - PFC 2,110
L6564H Power Factor Correction - PFC 711
ImageMfr. Part #DescriptionStock 
3403.0173.11 Surface Mount Fuses 6,660
L6564H Power Factor Correction - PFC 711
EKYB101ELL820MJ16S Aluminum Electrolytic Capacitors - Leaded 1,420
EKZN101ELL820MJ16S Aluminum Electrolytic Capacitors - Leaded 1,613
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00

To add to a project, please Log In.

153566726 147914401 192564755 119863353