|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVL6564-100W
Manufacturer Part #:

EVL6564-100W

Manufacturer:

Description:
Power Management IC Development Tools L6566B Eval Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6564
Input Voltage: 90 V to 265 V
Output Voltage: 400 V
Dimensions: 90 mm x 83 mm
Packaging: Bulk
Series: EVL6564-100W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6564DTR Power Factor Correction - PFC 4,051
L6564D Power Factor Correction - PFC 388
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.75

To add to a project, please Log In.

153566726 147914401 192564755 119863353 197847692