|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-EVL6563S-250W
Manufacturer Part #:

EVL6563S-250W

Manufacturer:

Description:
Power Management IC Development Tools 250W Transition-Mode PFC L6563S Eval BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6563S
Dimensions: 88 mm x 116 mm
Packaging: Bulk
Series: EVL6563S-250W
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6563S Power Factor Correction - PFC 1,484
L6563STR Power Factor Correction - PFC 939
ImageMfr. Part #DescriptionStock 
L6563S Power Factor Correction - PFC 1,484
EVL6563H-250W Power Management IC Development Tools 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$150.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692 119863353