Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVL6562A-LED
Manufacturer Part #:

EVL6562A-LED

Manufacturer:

Description: Power Management IC Development Tools Evaluation Board L6562A LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6562A
Input Voltage: 48 V
Brand: STMicroelectronics
Packaging: Bulk
Product Category: Evaluation Boards
Series: EVL6562A-LED
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-ILL043V1
LED Lighting Development Tools 75W High PWR L6562A ...
STMicroelectronics
1: $178.75
L6562AN
Power Factor Correction - PFC Low 2.5mA 30uA Trans ...
STMicroelectronics
1: $0.95
STEVAL-ILL019V1
LED Lighting Development Tools 35W 4-Ch LED Driver ...
STMicroelectronics
1: $107.50
UC3843AN
Switching Controllers Current Mode
Texas Instruments
1: $1.59
UC3843BNG
Switching Controllers 52kHz 1A Current PWM w/96% D ...
ON Semiconductor
1: $0.70
EVL6562A-35WFLB
Power Management IC Development Tools EVAL BOARD L ...
STMicroelectronics
1: $75.00


119863353 153566726 197847692