Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVL250W-ATX80PL
Manufacturer Part #:

EVL250W-ATX80PL

Manufacturer:

Description: Power Management IC Development Tools SMPS Demo 80+ 250W L6563S L6591 Viper27
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Development Tools
Tool Is For Evaluation Of: L6563S PFC controller
Input Voltage: 88 VAC to 264 VAC
Output Voltage: 3.3 V, 5 V, 12 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $262.50

To add to a project, please Log In.


119863353 161765103