Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-EVL185W-LEDTV
Manufacturer Part #:

EVL185W-LEDTV

Manufacturer:

Description:
LED Lighting Development Tools 185 W power supply PFC standby supply
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: LED TV
Core: L6564, L6599A, VIPER27L
Operating Supply Voltage: 90 V to 264 V
Series: EVL185W-LEDTV
Packaging: Bulk
Output Current: 4 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3
Multiples: 1
Pricing (USD)
  3: $250.00

To add to a project, please Log In.


147842080 153566726 121159121 146259450 192564755 112586500 129440187 151682008 147914401